LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Worldsemi WS2812B-B/T

Manufacturer
WorldsemiAsian Brands
MPN
WS2812B-B/T
LCSC Part #
C2761795
Packaging
SMD5050-4P
Customer #
Key Attributes
Intelligent control LED integrated light source
DatasheetWorldsemi WS2812B-B/T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Addressable, Specialty
ManufacturerWorldsemi
PackagingSMD5050-4P
Luminous Intensity - R300mcd~500mcd
Luminous Intensity - G600mcd~1000mcd
Luminous Intensity - B200mcd~300mcd
Data Transmission Rate800Kbit/s
Dominant Wavelength - R621nm
Dominant Wavelength - G520nm
Dominant Wavelength - B471nm
Peak Wavelength - R621nm
Peak Wavelength - G520nm
Fixed-Frequency Pwm Mode2kHz
Lamp Holder Type-
Operating Temperature-40℃~+65℃
FeaturesBuilt-in power-on reset circuit;Built-in power-on reset circuit;Built-in one-way transmission function
Length5mm
ESD Withstand Voltage-
Height5.4mm
Installation method-
Width1.57mm
Lens Color-
Pitch-
Viewing Angle-
Peak Wavelength - B471nm

Introduction

AI Translation

WS2812B is a intelligent control LED light source that the control circuit and RGB chip are integrated in a package of 5050 components. It internal include intelligent digital port data latch and signal reshaping amplification drive circuit. Also include a precision internal oscillator and a voltage programmable constant current control part, effectively ensuring the pixel point light color height consistent. The data transfer protocol use single NZR communication mode. After the pixel power-on reset, the DIN port receive data from controller, the first pixel collect initial 24bit data then sent to the internal data latch, the other data which reshaping by the internal signal reshaping amplification circuit sent to the next cascade pixel through the DO port. After transmission for each pixel, the signal to reduce 24bit. pixel adopt auto reshaping transmit technology, making the pixel cascade number is not limited the signal transmission, only depend on the speed of signal transmission. RESET time > 280μs, it won't cause wrong reset while interruption, it supports the lower frequency and inexpensive MCU. Refresh Frequency updates to 2KHz, Low Frame Frequency and No Flicker appear in HD Video Camera, it improve excellent display effect. LED with low driving voltage, environmental protection and energy saving, high brightness, scattering angle is large, good consistency, low power, long life and other advantages. The control chip integrated in LED above becoming more simple circuit, small volume, convenient installation.

Features

AI Translation
  • The control circuit and the LED share the only power source.
  • Control circuit and RGB chip are integrated in a package of 5050 components, to form a complete addressable pixel.
  • Built-in signal reshaping circuit, after wave reshaping to the next driver, ensure wave-form distortion not accumulate.
  • Built-in electric reset circuit and power lost reset circuit.
  • Each pixel of the three primary color can achieve 256 brightness display, completed 16777216 color full color display, and scan frequency is of 2KHz.
  • Cascading port transmission signal by single line.
  • Any two point the distance not more than 5m transmission signal without any increase circuit.
  • When the refresh rate is 30fps, cascade number are not less than 1024 pixels.
  • Send data at speeds of 800Kbps.
  • The color of the light is highly consistent, cost-effective.
  • No need for external electric components and even the capacitor.

Applications

AI Translation
  • Full-color module, LED full-color soft/hard light bar, LED guardrail tube.
  • LED decorative lighting, LED Screen, Indoor/outdoor LED video irregular screen, various electronic products, electrical equipment marquee.