OMRON E4E2-TS50C2 2M
| Manufacturer | |
| MPN | E4E2-TS50C2 2M |
| LCSC Part # | C2743933 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500mm Ultrasound Proximity Sensors RoHS |
| Datasheet | OMRON E4E2-TS50C2 2M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 500mm | |
| Interface | -;NPN-NC | |
| Voltage - Supply | 21.6V~26.4V | |
| Features | Integrated amplifier | |
| Module | - | |
| Type | Ultrasound |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 500mm |
| Type | Description | |
|---|---|---|
| Interface | -;NPN-NC | |
| Voltage - Supply | 21.6V~26.4V | |
| Features | Integrated amplifier | |
| Module | - | |
| Type | Ultrasound |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 500mm | |
| Interface | -;NPN-NC | |
| Voltage - Supply | 21.6V~26.4V | |
| Features | Integrated amplifier | |
| Module | - | |
| Type | Ultrasound |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 500mm |
| Type | Description | |
|---|---|---|
| Interface | -;NPN-NC | |
| Voltage - Supply | 21.6V~26.4V | |
| Features | Integrated amplifier | |
| Module | - | |
| Type | Ultrasound |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

