LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

pSemi PE4256MLIAA-Z

Manufacturer
MPN
PE4256MLIAA-Z
LCSC Part #
C2654722
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
5MHz-3GHzUltraCMOSRFSwitch
DatasheetpSemi PE4256MLIAA-Z
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackagingQFN-20-EP(4x4)
Frequency range5MHz~3GHz
FeaturesIntegrated control logic
Voltage - Supply2.7V~3.3V
P1dB31dBm
operating temperature-40℃~+85℃

Introduction

AI Translation

The PE4256 is an UltraCMOS Switch designed for CATV applications, covering a broad frequency range from 5 MHz up to 3 GHz. This single-supply SPDT switch integrates a two-pin CMOS control interface. It also provides low insertion loss with extremely low bias requirements while operating on a single 3-volt supply. In a typical CATV application, the PE4256 provides for a cost effective and manufacturable solution when compared to mechanical relays. The PE4256 is manufactured on Peregrine’s UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology on a sapphire substrate, offering the performance of GaAs with the economy and integration of conventional CMOS.

Features

AI Translation
  • 75Ω characteristic impedance
  • Integrated 75Ω terminations
  • CTB performance of –90 dBc
  • High isolation 65 dB at 1000 MHz
  • Low insertion loss: typically 0.5 dB at 5 MHz, 0.9 dB at 1000 MHz
  • High input IP3: >50 dBm
  • CMOS two-pin control
  • Single +3 volt supply operation
  • Low current consumption: 8 μA
  • Unique all off terminated mode
  • 4x4 mm QFN package

Applications

AI Translation
  • CATV applications