LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD6040C50 product image
Images for reference only

KOA RN73R2ATTD6040C50

Manufacturer
MPN
RN73R2ATTD6040C50
LCSC Part #
C2525210
Packaging
0805
Customer #
Key Attributes
RES 604Ω ±0.25% 125mW 0805
DatasheetKOA RN73R2ATTD6040C50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0758$ 0.08
10+$ 0.0608$ 0.61
30+$ 0.0533$ 1.60
100+$ 0.0476$ 4.76
500+$ 0.0431$ 21.55
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance604Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PTFR0805B604RN9RESISimilar08054,995$ 0.1744
RT0805CRE07604RLYAGEOSimilar08050$ 0.0494
RN73R2ATTD6040C25KOASimilar08050$ 0.0758
AT0805CRD07604RLYAGEOSimilar08050$ 0.1167
RT0805CRD07604RLYAGEOSimilar08050$ 0.0714
View and Compare All Alternative Parts.