New Energy XHP50A-0S-01-0D0HH430G
| Manufacturer | |
| MPN | XHP50A-0S-01-0D0HH430G |
| LCSC Part # | C22018669 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | New Energy XHP50A-0S-01-0D0HH430G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Cree Performance Modules are an off-the-shelf platform designed to accelerate the transition from prototype to finished LED luminaires. These versatile components feature Cree XHP35, XHP50, and XHP70 LEDs in square, linear, or rectangular formats. Pre-installed thermal interfaces and easy-to-use connectors help simplify lighting design and speed up time to market. These competitively priced modules offer a range of lumen outputs capable of meeting DLC Premium or DLC Standard efficacy specifications. NewEnergy also offers standard heatsinks and fully assembled IP-rated modules.
Features
- Market-leading L90 and L70 lifetime even under high-drive conditions
- Available in 70, 80, and 90 CRI LEDs
- Metal core PCB for optimal thermal management
- Configurable off-the-shelf optics and heatsinks
- Available in private label or custom design
Applications
- High-mast lighting
- Canopy lighting
- Street lighting
- Garage lighting
- Stadium lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6203 | $ 7.62 |
| 200+ | $ 3.0417 | $ 608.34 |
| 500+ | $ 2.9387 | $ 1469.35 |
| 1,000+ | $ 2.8895 | $ 2889.50 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Cree Performance Modules are an off-the-shelf platform designed to accelerate the transition from prototype to finished LED luminaires. These versatile components feature Cree XHP35, XHP50, and XHP70 LEDs in square, linear, or rectangular formats. Pre-installed thermal interfaces and easy-to-use connectors help simplify lighting design and speed up time to market. These competitively priced modules offer a range of lumen outputs capable of meeting DLC Premium or DLC Standard efficacy specifications. NewEnergy also offers standard heatsinks and fully assembled IP-rated modules.
Features
- Market-leading L90 and L70 lifetime even under high-drive conditions
- Available in 70, 80, and 90 CRI LEDs
- Metal core PCB for optimal thermal management
- Configurable off-the-shelf optics and heatsinks
- Available in private label or custom design
Applications
- High-mast lighting
- Canopy lighting
- Street lighting
- Garage lighting
- Stadium lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

