muRata GJM0225G1E1R2BB01L
| Manufacturer | |
| MPN | GJM0225G1E1R2BB01L |
| LCSC Part # | C21905167 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2pF X8G 25V Ceramic Capacitors RoHS |
| Datasheet | muRata GJM0225G1E1R2BB01L |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0273 | $ 0.03 |
| 200+ | $ 0.0109 | $ 2.18 |
| 500+ | $ 0.0106 | $ 5.30 |
| 1,000+ | $ 0.0104 | $ 10.40 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

