TDK B72542V3140S272
| Manufacturer | |
| MPN | B72542V3140S272 |
| LCSC Part # | C211019 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 16V 14V 22V 2220 Varistors, MOVs RoHS |
| Datasheet | TDK B72542V3140S272 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Energy | 5.8J | |
| Capacitance | 15nF@1kHz | |
| Maximum DC Volts | 16V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Energy | 5.8J |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF@1kHz | |
| Maximum DC Volts | 16V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Transient overvoltage protection in automotive applications: engine management, airbags, control units, electro-hydraulic braking, ABS/ESP, sunroof
- Load dump protection
- Jump-start protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6597 | $ 0.66 |
| 200+ | $ 0.2642 | $ 52.84 |
| 500+ | $ 0.2546 | $ 127.30 |
| 1,000+ | $ 0.2514 | $ 251.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Energy | 5.8J | |
| Capacitance | 15nF@1kHz | |
| Maximum DC Volts | 16V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Energy | 5.8J |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF@1kHz | |
| Maximum DC Volts | 16V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Transient overvoltage protection in automotive applications: engine management, airbags, control units, electro-hydraulic braking, ABS/ESP, sunroof
- Load dump protection
- Jump-start protection
C211019 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

