VISHAY VS-VSKC236/04PBF
| Manufacturer | |
| MPN | VS-VSKC236/04PBF |
| LCSC Part # | C20911167 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 230A 400V 1.46V Diode Arrays RoHS |
| Datasheet | VISHAY VS-VSKC236/04PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 5.765kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 230A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.46V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 5.765kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 230A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.46V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage
- Electrical isolation via DBC ceramic (Al₂O₃)
- 3500 VRMS isolation voltage
- Industry standard package
- High surge capability
- Glass passivated die
- Module with high-voltage power diodes in four basic configurations
- Easy mounting
- UL recognized, file number E78996
- Qualified for multi-level designs
Applications
AI Translation
- DC motor control and drive
- Battery chargers
- Welding machines
- Power converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.5203 | $ 55.52 |
| 195+ | $ 22.1531 | $ 4319.85 |
| 495+ | $ 21.4125 | $ 10599.19 |
| 1,005+ | $ 21.0476 | $ 21152.84 |
Standard Packaging15/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 5.765kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 230A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.46V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 5.765kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 230A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.46V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage
- Electrical isolation via DBC ceramic (Al₂O₃)
- 3500 VRMS isolation voltage
- Industry standard package
- High surge capability
- Glass passivated die
- Module with high-voltage power diodes in four basic configurations
- Easy mounting
- UL recognized, file number E78996
- Qualified for multi-level designs
Applications
AI Translation
- DC motor control and drive
- Battery chargers
- Welding machines
- Power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

