ProLabs DWDM-SFP-5655-C
| Manufacturer | |
| MPN | DWDM-SFP-5655-C |
| LCSC Part # | C20322643 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs DWDM-SFP-5655-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Cisco DWDM-SFP-5655 compatible SFP transceiver delivers 1000Base-DWDM throughput, transmitting up to 80km over single-mode fiber (SMF) via LC connector at a wavelength of 1556.55nm. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested for data traffic and applications to ensure it initializes and performs the same functions. DOM support is also present to allow access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Cisco DWDM-SFP-5655 compatible SFP transceiver delivers 1000Base-DWDM throughput, transmitting up to 80km over single-mode fiber (SMF) via LC connector at a wavelength of 1556.55nm. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested for data traffic and applications to ensure it initializes and performs the same functions. DOM support is also present to allow access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

