Astrodyne TDI ESCA-0303
| Manufacturer | |
| MPN | ESCA-0303 |
| LCSC Part # | C20179470 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30W Ultraminiature Encapsulated Switching Power Supplies |
| Datasheet | Astrodyne TDI ESCA-0303 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 2A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Output Power | 30W | |
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% | |
| Features | Overvoltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 2A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Output Power | 30W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% | |
| Features | Overvoltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 2A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Output Power | 30W | |
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% | |
| Features | Overvoltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 2A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Output Power | 30W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | 0℃~+50℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% | |
| Features | Overvoltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

