LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Picker Components PCS34-D-480A-100RL

Manufacturer
MPN
PCS34-D-480A-100RL
LCSC Part #
C20107595
Packaging
-
Customer #
Key Attributes
DC 48V~530V 100A Solid State Relays (SSR) RoHS
DatasheetPicker Components PCS34-D-480A-100RL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPicker Components
Packaging-
Contact Form-
Number of Channels-
Static dv/dt0.5V/ns
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)1000A
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
Features-
Input typeDC
Forward Current(If)-
Load Voltage48V~530V
Load Current100A