EATON TDC10-20A
| Manufacturer | |
| MPN | TDC10-20A |
| LCSC Part # | C20075889 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200A Glass Tube Fuse 20A 32V Fuses |
| Datasheet | EATON TDC10-20A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 200A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Current Rating | 20A | |
| Length | 31.8mm | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 200A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Current Rating | 20A | |
| Length | 31.8mm | |
| Voltage Rating (DC) | 32V |
Introduction
The TDC10 features fast-acting operation, with physical dimensions of 1/4 inch × 1-1/4 inch, utilizing a glass tube and plated brass end cap construction, with a breaking current rating equal to 10 times the rated current, designed to British Standard BS2950A. The TDC11 features time-delay functionality, with physical dimensions of 1/4 inch × 1-1/4 inch, utilizing a glass tube and plated brass end cap construction, with a breaking current rating equal to 10 times the rated current. Packaging and product code must be specified when ordering. The breaking current rating is 10 times the rated current. DC cold resistance (measured at less than 10% of rated current)
Features
- TDC10: Fast-acting
- TDC10 and TDC11: Physical dimensions 1/4" × 1-1/4", glass tube with electroplated brass end caps, interrupting rating equal to 10 times the rated current
- TDC11: Time-delay
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8341 | $ 1.83 |
| 208+ | $ 0.7327 | $ 152.40 |
| 520+ | $ 0.7079 | $ 368.11 |
| 988+ | $ 0.6956 | $ 687.25 |
Standard Packaging52/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 200A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Current Rating | 20A | |
| Length | 31.8mm | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 200A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Current Rating | 20A | |
| Length | 31.8mm | |
| Voltage Rating (DC) | 32V |
Introduction
The TDC10 features fast-acting operation, with physical dimensions of 1/4 inch × 1-1/4 inch, utilizing a glass tube and plated brass end cap construction, with a breaking current rating equal to 10 times the rated current, designed to British Standard BS2950A. The TDC11 features time-delay functionality, with physical dimensions of 1/4 inch × 1-1/4 inch, utilizing a glass tube and plated brass end cap construction, with a breaking current rating equal to 10 times the rated current. Packaging and product code must be specified when ordering. The breaking current rating is 10 times the rated current. DC cold resistance (measured at less than 10% of rated current)
Features
- TDC10: Fast-acting
- TDC10 and TDC11: Physical dimensions 1/4" × 1-1/4", glass tube with electroplated brass end caps, interrupting rating equal to 10 times the rated current
- TDC11: Time-delay
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

