LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI3454A-B01-IMR product image
Images for reference only

SKYWORKS SI3454A-B01-IMR

Manufacturer
MPN
SI3454A-B01-IMR
LCSC Part #
C20030189
Packaging
QFN-38(5x7)
Customer #
Key Attributes
QFN-38(5x7) Power Over Ethernet (PoE) Controllers RoHS
DatasheetSKYWORKS SI3454A-B01-IMR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7185$ 5.72
200+$ 2.2813$ 456.26
500+$ 2.2054$ 1102.70
1,000+$ 2.1689$ 2168.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerSKYWORKS
PackagingQFN-38(5x7)
FeaturesBuilt-in LDO;Overvoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification;Dual event classification detection

Introduction

AI Translation

Si3454 is a fully programmable quad-port power management controller for IEEE 802.3-compliant Power Sourcing Equipment (PSE). Designed for PSE endpoints (switches), it integrates four independent ports, each with IEEE-required Powered Device (PD) detection and classification capabilities. Additional features include a fully programmable architecture with DC-disconnect algorithm for PD disconnection, a robust multi-point detection algorithm, software-configurable per-port current and voltage monitoring, and programmable current limiting for IEEE 802.3at compliance. Intelligent protection circuitry includes input undervoltage detection, output current limiting, and short-circuit protection. The Si3454 is controlled by a host processor via a three-wire I²C-compatible serial interface. Separate serial data input and output pins enable high-voltage isolation through external isolators. An interrupt pin alerts the host processor to various status and fault conditions. The device also supports pin-selectable auto mode for autonomous operation without a host processor. The Si3454 further integrates an on-chip DC-DC converter that generates a digital voltage rail from the PoE voltage, enabling single-rail power supply operation.

Features

AI Translation
  • 4-port Power Sourcing Equipment (PSE) controller
  • IEEE 802.3at Type 1 and Type 2 compliant
  • Port priority disconnect control
  • Enhanced features for maximum design flexibility:
    • Per-port current and voltage monitoring
    • PoE Plus support with programmable current limit
    • Multi-point detection
    • Programmable power MOSFET gate drive control
    • Configurable watchdog timer for fail-safe operation
  • Maskable interrupt pin
  • Comprehensive fault protection circuitry including:
    • Power undervoltage lockout
    • Output current limiting and short-circuit protection
    • Thermal overload detection
  • Pin-selectable auto mode support
  • Extended operating temperature range: –40 to +85℃
  • 5x7 mm 38-pin QFN package (RoHS compliant)
  • On-chip DC-DC converter for single-rail power supply operation

Applications

AI Translation
  • IEEE Power Sourcing Equipment (PSE)
  • PoE switches
  • IP telephony systems
  • Smart grid switches
  • Ruggedized and industrial switches