LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET F881BP393M300A

Manufacturer
MPN
F881BP393M300A
LCSC Part #
C19894041
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
DatasheetKEMET F881BP393M300A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

The F881 series is made of metallized polypropylene film, encapsulated in a box housing compliant with UL 94 V-0 requirements using self-extinguishing resin. Suitable for EMI suppression in "line-to-ground" applications requiring Y2 safety rating worldwide.

Features

AI Translation
  • Certifications: ENEC, UL, cUL, CQC
  • Rated voltage: 300 VAC 50/60 Hz
  • Capacitance range: 0.001 - 1.0 μF
  • Lead pitch: 7.5 - 37.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel packaging per IEC 60286-2
  • RoHS compliant with lead-free termination
  • Operating temperature range: -40°C ~ +110°C
  • 100% screening factory test at 4000 VDC and 2500 VAC

Applications

AI Translation

Suitable for EMI suppression in all "line-to-ground" applications worldwide requiring Y2 safety class.