LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor RS2KAF-T product image
Images for reference only

Taiwan Semiconductor RS2KAF-T

Manufacturer
MPN
RS2KAF-T
LCSC Part #
C19854062
Packaging
SMAF
Customer #
Key Attributes
1 Independent 800V 1.3V@2A 2A SMAF Single Diodes RoHS
DatasheetTaiwan Semiconductor RS2KAF-T
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.068$ 0.07
200+$ 0.0272$ 5.44
500+$ 0.0263$ 13.15
1,000+$ 0.0258$ 25.80
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingSMAF
Reverse Recovery Time (trr)-
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)800V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@2A
Reverse Leakage Current (Ir)5uA
Current - Rectified2A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Glass passivated chip junction
  • Suitable for automatic placement
  • Low reverse leakage current
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • DC-DC Converters
  • Switch Mode Converters and Inverters
  • General Purpose

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS2MAF-TTaiwan SemiconductorSMAF0$ 0.068