LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HT-SCN-2-11+ product image
Images for reference only

HenryTech HT-SCN-2-11+

Manufacturer
HenryTechAsian Brands
MPN
HT-SCN-2-11+
LCSC Part #
C19192566
Packaging
1206
Customer #
Key Attributes
2-Way 0° 50Ω 800-1175MHz Power Splitter/Combiner
DatasheetHenryTech HT-SCN-2-11+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7133$ 16.71
200+$ 6.6696$ 1333.92
500+$ 6.4465$ 3223.25
1,000+$ 6.3358$ 6335.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerHenryTech
Packaging1206
Frequency Range800MHz~1.175GHz
Voltage - Supply-
Phase Unbalance0.25deg
Work score/number of work combinations2 way
Operating Temperature-55℃~+100℃
Amplitude Unbalance0.05dB
Insertion Loss3dB

Features

AI Translation
  • isolation resistor, external 100 ohms
  • low insertion loss
  • excellent amplitude unbalance
  • excellent phase unbalance
  • high isolation
  • excellent power handing, 20W as splitter
  • ESD non - sensitive

Applications

AI Translation
  • GSM
  • ISM
  • cellular