LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-1.0-14PLT product image
  • XD-1.0-14PLT thumbnail 1
  • XD-1.0-14PLT thumbnail 2
  • XD-1.0-14PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-1.0-14PLT

Manufacturer
chxundaAsian Brands
MPN
XD-1.0-14PLT
LCSC Part #
C17700331
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 14POS 1mm
Datasheetchxunda XD-1.0-14PLT
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1837$ 0.92
50+$ 0.1453$ 7.27
150+$ 0.1289$ 19.34
1,500+$ 0.1084$ 162.60
3,000+$ 0.0992$ 297.60
4,500+$ 0.0937$ 421.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingSMD,P=1mm
Pitch1mm
Connector TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Current Rating500mA
Voltage Rating (Max)50V
Number of PINs14P
Operating Temperature-40℃~+105℃
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)16.3mm
Number of PINs Per Row14
Pin Structure1x14P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.