LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ATGBICS by Approved Technology Ltd 130-0030-00-C

Manufacturer
MPN
130-0030-00-C
LCSC Part #
C17656330
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd 130-0030-00-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The ATGBICS-compatible 130-0030-00-C 10/100/1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with Gigabit Ethernet and 10/100/1000BASE-T standards as specified in IEEE 802.3-2002 and IEEE 802.3ab, supporting data transmission at 10/100/1000Mbps over unshielded Category 5 twisted pair cable with a reach of up to 100 meters. The 130-0030-00-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 130-0030-00-C provides standard serial ID information compliant with SFP MSA, accessible at address A0h via the 2-wire serial CMOS EEPROM protocol. The physical IC is also accessible at address ACh via the 2-wire serial bus.

Features

AI Translation
  • Bidirectional data link up to 1.25Gb/s
  • 10/100/1000BASE-T auto-negotiation
  • Hot-pluggable SFP package
  • Supports link lengths up to 100m using Cat 5 UTP cable; full metal housing for reduced EMI
  • Low-power, compact RJ-45 connector assembly
  • Detailed product information stored in EEPROM; single +3.3V power supply
  • Commercial operating temperature range: 0 to 70℃
  • PHY IC access via 2-wire serial bus for 10/100/1000BASE-T operation in host systems with SGMII interface
  • Compliant with SFP MSA
  • Compliant with IEEE Std 802.3™-2002
  • Compliant with FCC 47 CFR Part 15 Class B; RoHS compliant

Applications

AI Translation

Category 5 cable-based 1.25 Gigabit Ethernet, switch/router-to-switch/router links, high-speed I/O for file servers