LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NCC ELXV630ELL121MJ20S

Manufacturer
MPN
ELXV630ELL121MJ20S
LCSC Part #
C1594625
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
±20% 63V 120uF 160mΩ Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS
DatasheetNCC ELXV630ELL121MJ20S
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D10xL20mm
Tolerance±20%
Voltage Rating63V
Capacitance120uF
Lifetime3000hrs@105℃
Ripple Current227.5mA@120Hz
Pin Spacing5mm
Polarity typePolarized
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)160mΩ
Height - Seated (Max)20mm
Diameter10mm