LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32F446VET7

Manufacturer
MPN
STM32F446VET7
LCSC Part #
C1342922
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Arm Cortex-M4 32-bit MCU+FPU, USB OTG HS/FS, TIMs, ADCs and communication interfaces
DatasheetST STM32F446VET7
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O81
Operating Temperature-40℃~+105℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed180MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Arm® Cortex®-M4 32-bit MCU+FPU, 225 DMIPS, up to 512 KB Flash/128+4 KB RAM, USB OTG HS/FS, 17 timers, 3 ADCs and 20 communication interfaces

Features

AI Translation
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories – 512 Kbytes of Flash memory – 128 Kbytes of SRAM – Flexible external memory controller with up to 16-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash memories – Dual mode QuadSPI interface
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management – 1.7 V to 3.6 V application supply and I/Os – POR, PDR, PVD and BOR – 4 to 26 MHz crystal oscillator – Internal 16 MHz factory-trimmed RC (1% accuracy) – 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
  • Low power – Sleep, Stop and Standby modes
  • VBAT supply for RTC, 20x32 bit backup registers plus optional 4 KB backup SRAM
  • 3x 12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
  • 2x 12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Up to 17 timers: 2x watchdog, 1x SysTick timer and up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to four IC/OC/PWM or pulse counter
  • Debug mode – SWD and JTAG interfaces – Cortex-M4 Trace Macrocell
  • Up to 114 I/O ports with interrupt capability – Up to 111 fast I/Os up to 90 MHz – Up to 112 5V-tolerant I/Os
  • Up to 20 communication interfaces – SPDIF-Rx Up to 4x I²C interfaces (SMBus/PMBus) Up to four USARTs and two UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control) Up to four SPIs (45 Mbits/s), three with muxed I²S for audio class accuracy via internal audio PLL or external clock
  • 2x SAI (serial audio interface)
  • 2x CAN (2.0B Active)
  • SDIO interface
  • Consumer electronics control (CEC) I/F
  • Advanced connectivity – USB 2.0 full-speed device/host/OTG controller with on-chip PHY USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI Dedicated USB power rail enabling on-chip PHYs operation throughout the entire MCU power supply range
  • 8- to 14-bit parallel camera interface up to 54 Mbytes/s
  • CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar
  • 96-bit unique ID