onsemi MC74HC1G14DFT2G
| Manufacturer | |
| MPN | MC74HC1G14DFT2G |
| LCSC Part # | C99676 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single Inverter with Schmitt-Trigger Input |
| Datasheet | onsemi MC74HC1G14DFT2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 17ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC74HC1G14 is a high speed CMOS inverter with Schmitt−Trigger input fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G14 output drive current is 1/2 compared to MC74HC series.
Features
AI Translation
- High Speed: tpp = 7.0 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 1.0 μA (Max) at TA = 25 ℃
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tPHL)
- Symmetrical Output Impedance (IOH = IOL = 2.0 mA)
- Chip Complexity: FET = 101
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 17ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC74HC1G14 is a high speed CMOS inverter with Schmitt−Trigger input fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G14 output drive current is 1/2 compared to MC74HC series.
Features
AI Translation
- High Speed: tpp = 7.0 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 1.0 μA (Max) at TA = 25 ℃
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tPHL)
- Symmetrical Output Impedance (IOH = IOL = 2.0 mA)
- Chip Complexity: FET = 101
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C99676 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


