TI TM4C1294NCPDTI3
| Manufacturer | |
| MPN | TM4C1294NCPDTI3 |
| LCSC Part # | C99441 |
| Packaging | TQFP-128(14x14) |
| Customer # | |
| Key Attributes | 120MHz frequency, 1MB flash, 256KB RAM, USB and ENET MAC+PHY, 32-bit MCU based on Arm Cortex-M4F |
| Datasheet | TI TM4C1294NCPDTI3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 90 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | 6KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 90 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | 6KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TM4C1294NCPDT is a microcontroller belonging to the Tiva™ C Series, based on the ARM Cortex-M4F processor core.
Features
AI Translation
- ARM Cortex-M4F processor core
- On-chip memory
- External peripheral interface
- CRC support
- Integrated serial communication peripherals
- System integration features
- Advanced motion control support
- Integrated analog peripherals
- JTAG and ARM Serial Wire Debug support
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 90 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | 6KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 90 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | 6KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TM4C1294NCPDT is a microcontroller belonging to the Tiva™ C Series, based on the ARM Cortex-M4F processor core.
Features
AI Translation
- ARM Cortex-M4F processor core
- On-chip memory
- External peripheral interface
- CRC support
- Integrated serial communication peripherals
- System integration features
- Advanced motion control support
- Integrated analog peripherals
- JTAG and ARM Serial Wire Debug support
C99441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



