Shun Xiang Nuo SMNR5040-2R2MT
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMNR5040-2R2MT |
| LCSC Part # | C9941 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.7A 25mΩ SMD,5x5mm |
| Datasheet | Shun Xiang Nuo SMNR5040-2R2MT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C9941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |


