FH CMI201209X100KT
| Manufacturer | FHAsian Brands |
| MPN | CMI201209X100KT |
| LCSC Part # | C99366 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 15mA 1.15Ω 0805 |
| Datasheet | FH CMI201209X100KT |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Current Rating | 15mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 24MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.15Ω | |
| Q @ Frequency | 30@2MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Current Rating | 15mA | |
| Inductance | 10uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 24MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.15Ω | |
| Q @ Frequency | 30@2MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Current Rating | 15mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 24MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.15Ω | |
| Q @ Frequency | 30@2MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Current Rating | 15mA | |
| Inductance | 10uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 24MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.15Ω | |
| Q @ Frequency | 30@2MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C99366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



