onsemi MC74ACT541DWG
| Manufacturer | |
| MPN | MC74ACT541DWG |
| LCSC Part # | C99295 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | TTL Compatible CMOS 4.5V~5.5V 8 1 1.5ns@5V,50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | onsemi MC74ACT541DWG |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 1.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 1.5ns@5V,50pF |
Introduction
The MC74AC540/74ACT540 and MC74AC541/74ACT541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. The MC74AC541/74ACT541 is a noninverting option of the MC74AC540/74ACT540. These devices are similar in function to the MC74AC240/74ACT240 and MC74AC244/74ACT244 while providing flow−through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.
Features
- 3−State Outputs
- Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors
- Outputs Source/Sink 24 mA
- MC74AC540/74ACT540 Provides Inverted Outputs
- MC74AC541/74ACT541 Provides Noninverted Outputs
- ′ACT540 and ′ACT541 Have TTL Compatible Inputs
- These are Pb−Free Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 1.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 80uA | |
| Propagation Delay | 1.5ns@5V,50pF |
Introduction
The MC74AC540/74ACT540 and MC74AC541/74ACT541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. The MC74AC541/74ACT541 is a noninverting option of the MC74AC540/74ACT540. These devices are similar in function to the MC74AC240/74ACT240 and MC74AC244/74ACT244 while providing flow−through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.
Features
- 3−State Outputs
- Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors
- Outputs Source/Sink 24 mA
- MC74AC540/74ACT540 Provides Inverted Outputs
- MC74AC541/74ACT541 Provides Noninverted Outputs
- ′ACT540 and ′ACT541 Have TTL Compatible Inputs
- These are Pb−Free Devices
C99295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



