T Plug Connector with Housing AM-1015E-M Male Anti-Slip
| Manufacturer | Changzhou Amass ElecAsian Brands |
| MPN | AM-1015E-M |
| LCSC Part # | C99170 |
| Packaging | - |
| Customer # | |
| Key Attributes | T Plug Connector with Housing AM-1015E-M Male Anti-Slip |
| Datasheet | Changzhou Amass Elec AM-1015E-M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| metal material | Gold-plated copper | |
| insulating material | PA | |
| contact resistance | 0.45mΩ | |
| Wire gauge | 12AWG | |
| Rated current | 25A | |
| Connector type | T-type connector | |
| interface form | Female | |
| Rated voltage | 500VDC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| metal material | Gold-plated copper | |
| insulating material | PA | |
| contact resistance | 0.45mΩ |
| Type | Description | |
|---|---|---|
| Wire gauge | 12AWG | |
| Rated current | 25A | |
| Connector type | T-type connector | |
| interface form | Female | |
| Rated voltage | 500VDC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| metal material | Gold-plated copper | |
| insulating material | PA | |
| contact resistance | 0.45mΩ | |
| Wire gauge | 12AWG | |
| Rated current | 25A | |
| Connector type | T-type connector | |
| interface form | Female | |
| Rated voltage | 500VDC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| metal material | Gold-plated copper | |
| insulating material | PA | |
| contact resistance | 0.45mΩ |
| Type | Description | |
|---|---|---|
| Wire gauge | 12AWG | |
| Rated current | 25A | |
| Connector type | T-type connector | |
| interface form | Female | |
| Rated voltage | 500VDC |
Help & FeedbackShow similar products (0) >
C99170 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |


