EPSON Q13FC13500003
| Manufacturer | |
| MPN | Q13FC13500003 |
| LCSC Part # | C99010 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 9pF SMD |
| Datasheet | EPSON Q13FC13500003 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Compact portable communication devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Compact portable communication devices
C99010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



