LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH VHF201209H33NJ product image
  • VHF201209H33NJ thumbnail 1
  • VHF201209H33NJ thumbnail 2
  • VHF201209H33NJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH VHF201209H33NJ

Manufacturer
FHAsian Brands
MPN
VHF201209H33NJ
LCSC Part #
C98993
Packaging
0805
Customer #
Key Attributes
FIXED IND 33nH 300mA 600mΩ 0805
DatasheetFH VHF201209H33NJ
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerFH
Packaging0805
Current Rating300mA
Inductance33nH
Tolerance±5%
Frequency - Self Resonant1.35GHz
Current - Saturation(Isat)-
DC Resistance(DCR)600mΩ
TypeMultilayer inductor
Q @ Frequency8@100MHz

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
VHF201209H33NJTFHSimilar08051,600$0.0188 $0.0193
FHW0805UC033JGTFHSimilar08051,720$0.0548 $0.0553
View and Compare All Alternative Parts.