LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOOMELE(Boom Precision Elec) 4.2-2*8A

Manufacturer
MPN
4.2-2*8A
LCSC Part #
C98644
Packaging
Through Hole,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH 16POS 4.2mm
DatasheetBOOMELE(Boom Precision Elec) 4.2-2*8A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=4.2mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)300V
Contact Material-
Number of PINs Per Row8
Number of Rows2
Pitch4.2mm
Current Rating9A
Flame Retardant Rating-
Supplementary Features-
Contact Plating-
Operating Temperature-25℃~+85℃
Number of PINs16P
Plastic Material-
ColorTransparent
X-Length of Bottom Edge on Board (Spacing Line)34.8mm
Pin Structure2x8P
Row Spacing4.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.