FH CBG160808U182T
| Manufacturer | FHAsian Brands |
| MPN | CBG160808U182T |
| LCSC Part # | C98504 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1.8kΩ 0603 1LN |
| Datasheet | FH CBG160808U182T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.1Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.1Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole ferrite beads at equivalent package size
- Unlike conventional ferrite beads, chip ferrite beads are leadless and suppress EMI and RFI by simple PCB mounting
- Chip bead dimensions and form factor compliant with EIA standards; compatible with automated SMT placement
- Under the same size the multilayer chip beads produce higher impedance than plug-in beads.
- These CBG series have substantial EMI.RFI suppression by simply mounting them onto PCB
- Suitable EIA standard in shape and dimension of chip beads; Can be mounted automatically by SMT equipments.
Applications
AI Translation
- EMI suppression for data lines, signal, power, and return paths.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0088 | $ 0.44 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,500+ | $ 0.0059 | $ 8.85 |
| 4,000+ | $ 0.0048 | $ 19.20 |
| 24,000+ | $ 0.0043 | $ 103.20 |
| 48,000+ | $ 0.004 | $ 192.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.1Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.1Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 1.8kΩ@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole ferrite beads at equivalent package size
- Unlike conventional ferrite beads, chip ferrite beads are leadless and suppress EMI and RFI by simple PCB mounting
- Chip bead dimensions and form factor compliant with EIA standards; compatible with automated SMT placement
- Under the same size the multilayer chip beads produce higher impedance than plug-in beads.
- These CBG series have substantial EMI.RFI suppression by simply mounting them onto PCB
- Suitable EIA standard in shape and dimension of chip beads; Can be mounted automatically by SMT equipments.
Applications
AI Translation
- EMI suppression for data lines, signal, power, and return paths.
C98504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CBG160808U202T | FH | Similar | 0603 | 2,500 | $ 0.0168 | ||
| CBG160808U222T | FH | Similar | 0603 | 1,700 | $ 0.0094 | ||
| CBG160808U252T | FH | Similar | 0603 | 3,900 | $0.0174 $0.0179 | ||
| CBW160808U182T | FH | Similar | 0603 | 7,800 | $ 0.0217 | ||
| CBW160808U202T | FH | Similar | 0603 | 69,150 | $0.0170 $0.0182 |
5 more alternative parts.View all substitutes



