LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FH CBM201209U050T

Manufacturer
FHAsian Brands
MPN
CBM201209U050T
LCSC Part #
C98486
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 5Ω 0805 1LN
DatasheetFH CBM201209U050T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerFH
Packaging0805
DC Resistance(DCR)10mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Current Rating6A
Impedance @ Frequency5Ω@100MHz

Features

AI Translation
  • Higher impedance than through-hole ferrite beads at equivalent size
  • Unique terminal electrode structure supports maximum allowable current of 6.0A
  • Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI simply by mounting onto a PCB
  • High impedance and effective EMI suppression across a wide frequency range
  • EIA-compliant dimensions for automated placement with SMT equipment
  • Compatible with reflow and wave soldering

Applications

AI Translation
  • Noise suppression for power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs