LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

micron M25P80-VMN6TP

Manufacturer
MPN
M25P80-VMN6TP
LCSC Part #
C9844
Packaging
SOIC-8
Customer #
Key Attributes
Serial Flash Embedded Memory
Datasheetmicron M25P80-VMN6TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingSOIC-8
Operating Temperature-
FeaturesWrite enable latch;Power-on reset;Hardware Write Protection;Software Write Protection
Memory Size8Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency75MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)640us
Standby Supply Current-
InterfaceSPI

Introduction

AI Translation

The M25P80 is an 8Mb (1Mb x 8) serial Flash memory device with advanced write protection mechanisms accessed by a high speed SPI-compatible bus. The device supports high-performance commands for clock frequency up to 75 MHz. The memory can be programmed 1 to 256 bytes at a time using the PAGE PROGRAM command. It is organized as 16 sectors, each containing 256 pages. Each page is 256 bytes wide. Memory can be viewed either as 4096 pages or as 1,048,576 bytes. The entire memory can be erased using the BULK ERASE command, or it can be erased one sector at a time using the SECTOR ERASE command.

Features

AI Translation
  • SPI bus-compatible serial interface
  • 8Mb Flash memory
  • 75 MHz clock frequency (maximum)
  • 2.7V to 3.6V single supply voltage
  • Page program (up to 256 bytes) in 0.64ms (TYP)
  • Erase capability – Sector erase: 512Kb in 0.6 s (TYP) Bulk erase: 8Mb in 8 s (TYP)
  • Write protection – Hardware write protection: protected area size defined by nonvolatile bits BP0, BP1, BP2
  • Deep power-down: 1µA (TYP)
  • JEDEC-standard 2-byte signature (2014h)
  • Unique ID code (UID) and 16 bytes of common Flash interface (CFI) data
  • RES command, one-byte signature (13h) for backward compatibility
  • More than 100,000 write cycles per sector
  • More than 20 years data retention
  • Automotive-grade parts available
  • Packages (RoHS-compliant) – SO8N (MN) 150 mils – SO8W (MW) 208 mils VFDFPN8 (MP) MLP8 6mm x 5mm UFDFPN8 (MC) MLP8 4mm x 3mm