ST ST662ABD-TR
| Manufacturer | |
| MPN | ST662ABD-TR |
| LCSC Part # | C97784 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | DC-DC converter from 5 V to 12 V for Flash memory programming supply |
| Datasheet | ST ST662ABD-TR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 400kHz | |
| Function | boost converter | |
| Features | Low-power standby;Load disconnect | |
| Operating Voltage | 4.5V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 11.4V~12.6V | |
| Quiescent Current | 100uA | |
| Energy Efficiency | 72% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 400kHz | |
| Function | boost converter |
| Type | Description | |
|---|---|---|
| Features | Low-power standby;Load disconnect | |
| Operating Voltage | 4.5V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 11.4V~12.6V | |
| Quiescent Current | 100uA | |
| Energy Efficiency | 72% |
Introduction
The ST662A is a regulated charge pump DC-DC converter. It provides 12 V ±5 % output voltage to program byte-wide Flash memory, and can supply 30 mA output current from input as low as 4.75 V. A logic controlled shut down pin that interfaces directly with microprocessor reduces the supply current to only 1 μA. The ST662AB is available as Automotive Grade in SO-8 package. The ST662 is an IC developed to provide a 12 V regulated output 30 mA from voltage input as low as 4.75 V without any inductors. It is useful for a wide range of applications and its performances make it ideal for Flash memory programming supply.
Features
- Output voltage: 12 V ±5 %
- Supply voltage range: 4.5 V to 5.5 V
- Guaranteed output current up to 30 mA
- Very low quiescent current: 100 μA
- Logic controlled electronic shutdown: 1 μA
- Just capacitors needed (no inductor)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 400kHz | |
| Function | boost converter | |
| Features | Low-power standby;Load disconnect | |
| Operating Voltage | 4.5V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 11.4V~12.6V | |
| Quiescent Current | 100uA | |
| Energy Efficiency | 72% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 400kHz | |
| Function | boost converter |
| Type | Description | |
|---|---|---|
| Features | Low-power standby;Load disconnect | |
| Operating Voltage | 4.5V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 11.4V~12.6V | |
| Quiescent Current | 100uA | |
| Energy Efficiency | 72% |
Introduction
The ST662A is a regulated charge pump DC-DC converter. It provides 12 V ±5 % output voltage to program byte-wide Flash memory, and can supply 30 mA output current from input as low as 4.75 V. A logic controlled shut down pin that interfaces directly with microprocessor reduces the supply current to only 1 μA. The ST662AB is available as Automotive Grade in SO-8 package. The ST662 is an IC developed to provide a 12 V regulated output 30 mA from voltage input as low as 4.75 V without any inductors. It is useful for a wide range of applications and its performances make it ideal for Flash memory programming supply.
Features
- Output voltage: 12 V ±5 %
- Supply voltage range: 4.5 V to 5.5 V
- Guaranteed output current up to 30 mA
- Very low quiescent current: 100 μA
- Logic controlled electronic shutdown: 1 μA
- Just capacitors needed (no inductor)
C97784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



