onsemi NTK3134NT1G
| Manufacturer | |
| MPN | NTK3134NT1G |
| LCSC Part # | C97777 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 890mA SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 890mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 450mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 200mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 120pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N−Channel Switch with Low RDS(on)
- 44% Smaller Footprint and 38% Thinner than SC89
- Low Threshold Levels Allowing 1.5 V RDS(on) Rating
- Operated at Low Logic Level Gate Drive
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Load/Power Switching
- Interface Switching
- Logic Level Shift
- Battery Management for Ultra Small Portable Electronics
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1292 | $ 0.65 |
| 50+ | $ 0.104 | $ 5.20 |
| 150+ | $ 0.0913 | $ 13.70 |
| 500+ | $ 0.0819 | $ 40.95 |
| 2,500+ | $ 0.0743 | $ 185.75 |
| 4,000+ | $ 0.0705 | $ 282.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 890mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 450mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 200mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 120pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N−Channel Switch with Low RDS(on)
- 44% Smaller Footprint and 38% Thinner than SC89
- Low Threshold Levels Allowing 1.5 V RDS(on) Rating
- Operated at Low Logic Level Gate Drive
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Load/Power Switching
- Interface Switching
- Logic Level Shift
- Battery Management for Ultra Small Portable Electronics
C97777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |


