LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UTC LM393G-P08-R

Manufacturer
UTCAsian Brands
MPN
LM393G-P08-R
LCSC Part #
C97663
Packaging
TSSOP-8
Customer #
Key Attributes
1mV 65nA 2 TSSOP-8 Linear Comparators
DatasheetUTC LM393G-P08-R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUTC
PackagingTSSOP-8
Output Type-
Rail to Rail-
Quiescent Current600uA
Output Mode-
Propagation Delay Time1.4us
Operating Temperature-20℃~+85℃
Input Hysteresis Voltage (Vhys)-
Dual Supply-
Features-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current65nA
Number of Channels2
Input Offset Voltage Drift(Vos TC)-
Input Offset Current(Ios)5nA
Single Supply-
Response Time (tr)-

Features

AI Translation
  • The UTC LM393 consists of two independent voltage comparators, designed specifically to operate from a single power supply over a wide voltage range.
  • Single or dual supply operation.
  • Wide operating supply range (VCC = 2V ~ 36V or ±1 ~ ±18V)
  • Input common - mode voltage includes ground.
  • Low supply current drain lCC = 0.8mA (Typical).
  • Low input bias current lBLAS = 25nA (Typical).
  • Output compatible with TTL, DTL, and CMOS logic system.