ALLEGRO ACS730KLCTR-50AB-T
| Manufacturer | |
| MPN | ACS730KLCTR-50AB-T |
| LCSC Part # | C97195 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 50A 40mV/A SOIC-8 Current Sensors RoHS |
| Datasheet | ALLEGRO ACS730KLCTR-50AB-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | 50A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 1.2mΩ | |
| Response Time (tr) | 700ns | |
| Features | Bidirectional detection;Power-on reset | |
| Sensitivity | 40mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | 50A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1MHz | |
| Current Terminal Resistance | 1.2mΩ | |
| Response Time (tr) | 700ns | |
| Features | Bidirectional detection;Power-on reset | |
| Sensitivity | 40mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | 50A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 1.2mΩ | |
| Response Time (tr) | 700ns | |
| Features | Bidirectional detection;Power-on reset | |
| Sensitivity | 40mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | 50A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1MHz | |
| Current Terminal Resistance | 1.2mΩ | |
| Response Time (tr) | 700ns | |
| Features | Bidirectional detection;Power-on reset | |
| Sensitivity | 40mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
C97195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



