TXC 9B11000023
| Manufacturer | TXCAsian Brands |
| MPN | 9B11000023 |
| LCSC Part # | C97193 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | HC-49S Crystals |
| Datasheet | TXC 9B11000023 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S | |
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resistance welded type crystal units.
- A great number of standard frequencies.
- Higher frequency pullability and lower equivalent series resistance.
- Lower cost and highly mass production capability.
- RoHS Compliant / Pb Free.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2122 | $ 0.21 |
| 10+ | $ 0.1705 | $ 1.71 |
| 30+ | $ 0.1526 | $ 4.58 |
| 100+ | $ 0.1303 | $ 13.03 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S | |
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resistance welded type crystal units.
- A great number of standard frequencies.
- Higher frequency pullability and lower equivalent series resistance.
- Lower cost and highly mass production capability.
- RoHS Compliant / Pb Free.
C97193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |


