LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT3373AC-4B2-25NX364.800000X product image
Abbildung ähnlich

SiTime SIT3373AC-4B2-25NX364.800000X

Hersteller
Herst.-Teilenr.
SIT3373AC-4B2-25NX364.800000X
LCSC-Nr.
C971700
Verp.
SMD3225-6P
Kundennummer
Hauptmerkm.
364.8MHz SMD3225-6P Oscillators
DatenblattSiTime SIT3373AC-4B2-25NX364.800000X
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 14.9224$ 14.92
200+$ 5.7743$ 1154.86
500+$ 5.5714$ 2785.70
1,000+$ 5.4715$ 5471.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD3225-6P
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeHCSL
Frequency364.8MHz
Voltage - Supply2.5V

Beschreibung

KI-Übersetzung

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

Merkmale

KI-Übersetzung
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

Anwendungen

KI-Übersetzung
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SIT3373AC-4B2-25NU364.800000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NU364.800000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-4B2-25NZ364.800000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-4B2-25NE364.800000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-4B2-25NY364.800000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-4B2-25NG364.800000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-4B2-25NB364.800000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-4B2-25NC364.800000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-4B2-25NH364.800000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-4B2-25NX364.800000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-4B2-25NU364.800000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NX364.800000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NB364.800000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NY364.800000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NC364.800000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NB364.800000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NG364.800000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NZ364.800000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NZ364.800000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-4B2-25NG364.800000YSiTimeSMD3225-6P0$ 14.9224