LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walter Elec MHTC0805M1W0R001F product image
  • MHTC0805M1W0R001F thumbnail 1
  • MHTC0805M1W0R001F thumbnail 2
  • MHTC0805M1W0R001F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walter Elec MHTC0805M1W0R001F

Manufacturer
Walter ElecAsian Brands
MPN
MHTC0805M1W0R001F
LCSC Part #
C970961
Packaging
0805
Customer #
Key Attributes
RES 1mΩ ±1% 1W 0805
DatasheetWalter Elec MHTC0805M1W0R001F
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0618$ 0.31
50+$ 0.0604$ 3.02
150+$ 0.0595$ 8.93
500+$ 0.0586$ 29.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalter Elec
Packaging0805
Power(Watts)1W
Resistance1mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃