LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOOMELE(Boom Precision Elec) 2.54-2*16P

Manufacturer
MPN
2.54-2*16P
LCSC Part #
C97095
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 32POS 2.54mm DUAL ROW TH R/A
DatasheetBOOMELE(Boom Precision Elec) 2.54-2*16P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.54mm
Length of Mating Pin6mm
Number of PINs32P
Length of End Connection Pin-
Operating Temperature-55℃~+105℃
Contact PlatingGold
ColorBlack
Pin Structure2x16P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.