Images are for reference only
EDA Models

DMBJ RVT1H151M1010 150UF 50V

Manufacturer
DMBJ
Asian Brands
Mfr. Part #
RVT1H151M1010 150UF 50V
LCSC Part #
C970692
Package
SMD,D10xL10.2mm
Customer #
Key Attributes
CAP ALUM 150uF ±20% 50V SMD
Description
150uF 50V ±20% 178mA@120Hz SMD,D10xL10.2mm Aluminum Electrolytic Capacitors RoHS
Datasheet pdf icon DMBJ RVT1H151M1010 150UF 50V

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Aluminum Electrolytic Capacitors
Manufacturer DMBJ
Package SMD,D10xL10.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532229000
USHTS 8532230020
TARIC 8532220000
CAHTS 8532220000
BRHTS 85322200
INHTS 85322200
MXHTS 8532.22.99

Related Resources

Type Link
Datasheet pdf icon DMBJ RVT1H151M1010 150UF 50V
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
5+
$ 0.0901 $ 0.45
50+
$ 0.0726 $ 3.63
150+
$ 0.0639 $ 9.59
500+
$ 0.0487 $ 24.35
2,500+
$ 0.0435 $ 108.75
5,000+
$ 0.0409 $ 204.50
Standard Packaging 500/Full Reel