LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZX84B6V8 product image
  • BZX84B6V8 thumbnail 1
  • BZX84B6V8 thumbnail 2
  • BZX84B6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BZX84B6V8RoHS

Manufacturer
LGEAsian Brands
MPN
BZX84B6V8
LCSC Part #
C970335
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 6.8V 350mW SOT-23
Datasheetpdf iconLGE BZX84B6V8
In-Stock: 4,210
4,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0231$ 0.23
100+$ 0.0183$ 1.83
300+$ 0.0156$ 4.68
3,000+$ 0.0127$ 38.10
6,000+$ 0.0113$ 67.80
9,000+$ 0.0106$ 95.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOT-23
Tolerance±2%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.66V~6.94V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece