LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHM DCH103M36Y5VN6FJ5A0 product image
  • DCH103M36Y5VN6FJ5A0 thumbnail 1
  • DCH103M36Y5VN6FJ5A0 thumbnail 2
  • DCH103M36Y5VN6FJ5A0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHM DCH103M36Y5VN6FJ5A0

Manufacturer
SHMAsian Brands
MPN
DCH103M36Y5VN6FJ5A0
LCSC Part #
C968817
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 10nF 1kV Y5V TH
DatasheetSHM DCH103M36Y5VN6FJ5A0
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0458$ 0.46
100+$ 0.0368$ 3.68
300+$ 0.0323$ 9.69
1,500+$ 0.0258$ 38.70
4,500+$ 0.0231$ 103.95
10,500+$ 0.0217$ 227.85
Standard Packaging1500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSHM
PackagingThrough Hole,P=5mm
Capacitance10nF
Body Thickness4mm
Temperature CoefficientY5V
Tolerance±20%
Voltage Rating1kV
Pin Spacing5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DCH103M36Y5VN6FJ5BUSHMThrough Hole,P=5mm110$ 0.0495
DCH103M36Y5V16FJ5A0SHMThrough Hole,P=5mm390$ 0.0504
DCH103M36Y5VN6FL5BUSHMThrough Hole,P=5mm100$ 0.0447
DCH103M36Y5VN6FL5A0SHMThrough Hole,P=5mm50$ 0.0448
DCH103M36Y5VNEFL5A0SHMThrough Hole,P=5mm10$ 0.0382
DCH103M36Y5VN6BL5A0SHMThrough Hole,P=5mm0$ 0.0461
DCH103M36Y5VN6FK5A0SHMThrough Hole,P=5mm0$ 0.0428
DCH103M36Y5VN63L5A0SHMThrough Hole,P=5mm0$ 0.0379
DCH103M36Y5VN6DL5A0SHMThrough Hole,P=5mm0$ 0.0435
DCH103M36Y5VN6WL5A0SHMThrough Hole,P=5mm0$ 0.0359
DCH103M46Y5VP6DL5A0SHMThrough Hole,P=5mm0$ 0.0689
DCH103Z36Y5VN6FJ5A0SHMThrough Hole,P=5mm0$ 0.0411
DCH103Z36Y5VN6FJ5C8SHMThrough Hole,P=5mm0$ 0.047
DCH103M43Y5UN6FJ5A0SHMThrough Hole,P=5mm0$ 0.0632