VISHAY GSD2004S-E3-08
| Manufacturer | |
| Mfr. Part # | GSD2004S-E3-08 |
| LCSC Part # | C968645 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | DIODE ARR GP 240V 225mA SOT-23-3 |
| Description | 4A 50ns 240V 1 Pair Series Connection 1V@100mA 225mA SOT-23-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,540 
4,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0749 | $ 0.37 |
50+ | $ 0.0583 | $ 2.92 |
150+ | $ 0.0501 | $ 7.52 |
500+ | $ 0.0438 | $ 21.90 |
3,000+ | $ 0.0389 | $ 116.70 |
6,000+ | $ 0.0364 | $ 218.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$