LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ13A-E3/52 product image
  • SMBJ13A-E3/52 thumbnail 1
  • SMBJ13A-E3/52 thumbnail 2
  • SMBJ13A-E3/52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMBJ13A-E3/52

Manufacturer
MPN
SMBJ13A-E3/52
LCSC Part #
C968569
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 13VWM 21.5VC SMB(DO-214AA)
DatasheetVISHAY SMBJ13A-E3/52
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 210
210 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2695$ 1.35
50+$ 0.2144$ 10.72
150+$ 0.1908$ 28.62
750+$ 0.1613$ 120.98
2,250+$ 0.1482$ 333.45
5,250+$ 0.1403$ 736.58
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMB(DO-214AA)
Clamping Voltage21.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)27.9A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown14.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?299912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SMBJ13AFOSANSimilarSMB(DO-214AA)1,940$0.0341 $0.0378
SMBJ13ATWGMCSimilarDO-214AA(SMB)3,000$0.0381 $0.0401
View and Compare All Alternative Parts.