LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YANGJIE DTC124EUA

Manufacturer
YANGJIEAsian Brands
MPN
DTC124EUA
LCSC Part #
C968335
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
50V 56 30mA 200mW NPN 1 NPN (Pre-Biased) SOT-323(SC-70) Single, Pre-Biased Bipolar Transistors RoHS
DatasheetYANGJIE DTC124EUA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerYANGJIE
PackagingSOT-323(SC-70)
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain56
Vce Saturation(VCE(sat))-
Current - Collector(Ic)30mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor28.6kΩ
Resistor Ratio1.2
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@5mA,5V
Input Voltage (VI(on)@Ic,Vce)3V@5mA,5V
Operating temperature-
typeNPN
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Epoxy resin complies with UL-94 V-0 flammability rating
  • Built-in bias resistors — inverter circuit configurable without external input resistors
  • SMT package, ideal for automated assembly