LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YANGJIE BZT52C62

Manufacturer
YANGJIEAsian Brands
MPN
BZT52C62
LCSC Part #
C968151
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 62V 500mW SOD-123
DatasheetYANGJIE BZT52C62
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@43.4V
Impedance(Zzt)215Ω
Zener Voltage(Range)58V~66V
Zener Voltage(Nom)62V
Impedance(Zzk)450Ω