LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YANGJIE BZT52C2V4S

Manufacturer
YANGJIEAsian Brands
MPN
BZT52C2V4S
LCSC Part #
C968141
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 2.4V 300mW SOD-323
DatasheetYANGJIE BZT52C2V4S
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)100Ω
Zener Voltage(Range)2.28V~2.56V
Zener Voltage(Nom)2.4V
Impedance(Zzk)-