SENSORTEK STK3332
| Manufacturer | |
| MPN | STK3332 |
| LCSC Part # | C966917 |
| Packaging | OLGA-8 |
| Customer # | |
| Key Attributes | I2C 1.7V~3V OLGA-8 Ambient Light, IR, UV Sensors |
| Datasheet | SENSORTEK STK3332 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | SENSORTEK | |
| Packaging | OLGA-8 | |
| Length | 4mm | |
| Width | 1.5mm | |
| Height | 1mm | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | SENSORTEK | |
| Packaging | OLGA-8 | |
| Length | 4mm | |
| Width | 1.5mm | |
| Height | 1mm |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | SENSORTEK | |
| Packaging | OLGA-8 | |
| Length | 4mm | |
| Width | 1.5mm | |
| Height | 1mm | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | SENSORTEK | |
| Packaging | OLGA-8 | |
| Length | 4mm | |
| Width | 1.5mm | |
| Height | 1mm |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
C966917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



