muRata NFM18CC222R1C3D
| Manufacturer | |
| MPN | NFM18CC222R1C3D |
| LCSC Part # | C96589 |
| Packaging | SMD-3P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Chip EMI FIL Chip 3-terminal Capacitor |
| Datasheet | muRata NFM18CC222R1C3D |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 2.2nF | |
| Voltage Rating | 16V | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 300mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 300mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 2.2nF | |
| Voltage Rating | 16V | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 300mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 300mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C96589 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



